




186C120 | |
|---|---|
DigiKey Part Number | HM4682-ND |
Manufacturer | |
Manufacturer Product Number | 186C120 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 120V Secondary 100mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.69 lb (312.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,98000 € | 109,80 € |
| 25 | 10,53040 € | 263,26 € |
| 50 | 10,20020 € | 510,01 € |
| 100 | 9,87920 € | 987,92 € |
| 250 | 9,46844 € | 2.367,11 € |
| 500 | 9,16796 € | 4.583,98 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |


