Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

185G28

DigiKey Part Number
HM4671-ND
Manufacturer
Manufacturer Product Number
185G28
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
175VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
79.25mm L x 81.28mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
95.25mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 12.5A, Series 6.25A
Weight
5 lbs (2.3 kg)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,29000 €50,29 €
1044,79900 €447,99 €
2542,78080 €1.069,52 €
5041,31400 €2.065,70 €
10039,89730 €3.989,73 €
Manufacturers Standard Package
Unit Price without VAT:50,29000 €
Unit Price with VAT:59,84510 €