


185F230 | |
|---|---|
DigiKey Part Number | HM4664-ND |
Manufacturer | |
Manufacturer Product Number | 185F230 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 1.14A, Series 570mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 130VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 71.37mm L x 77.98mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 85.60mm |
Voltage - Secondary (Full Load) Parallel 115V, Series 230V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 1.14A, Series 570mA | Weight 4 lbs (1.8 kg) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,80000 € | 44,80 € |
| 10 | 39,91100 € | 399,11 € |
| 25 | 38,11360 € | 952,84 € |
| 50 | 36,80720 € | 1.840,36 € |
| 100 | 35,54490 € | 3.554,49 € |
| 250 | 33,94272 € | 8.485,68 € |
| Unit Price without VAT: | 44,80000 € |
|---|---|
| Unit Price with VAT: | 53,31200 € |

