Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 16.2A, Series 8.1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 16.2A, Series 8.1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

185F16

DigiKey Part Number
HM4662-ND
Manufacturer
Manufacturer Product Number
185F16
Description
PWR XFMR LAMINATED 130VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 16.2A, Series 8.1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 16.2A, Series 8.1A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
130VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 77.98mm W
Height - Seated (Max)
85.60mm
Voltage - Isolation
4000Vrms
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,22000 €40,22 €
1035,83500 €358,35 €
2534,22200 €855,55 €
5033,04900 €1.652,45 €
10031,91580 €3.191,58 €
25030,47700 €7.619,25 €
Manufacturers Standard Package
Unit Price without VAT:40,22000 €
Unit Price with VAT:47,86180 €