Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
183 Series 30VA
183 Series 30VA
What are Transformers? How Do They Work? - Another Teaching Moment

183J16

DigiKey Part Number
HM4628-ND
Manufacturer
Manufacturer Product Number
183J16
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
30VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.70mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 3.8A, Series 1.9A
Weight
1.2 lbs (544.3 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,05000 €18,05 €
1016,08900 €160,89 €
2515,36720 €384,18 €
5014,84140 €742,07 €
10014,33350 €1.433,35 €
25013,68784 €3.421,96 €
50013,21852 €6.609,26 €
Manufacturers Standard Package
Unit Price without VAT:18,05000 €
Unit Price with VAT:21,47950 €