183H28 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 406
Unit Price: 14,16000 €
Datasheet
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.44A, Series 720mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.44A, Series 720mA Through Hole
183H10
183H10
What are Transformers? How Do They Work? - Another Teaching Moment

183H28

DigiKey Part Number
HM4624-ND
Manufacturer
Manufacturer Product Number
183H28
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.44A, Series 720mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
20VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
41.28mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 1.44A, Series 720mA
Weight
0.9 lb (408.23 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
14A-20-28Signal Transformer406595-1026-ND14,16000 €Similar
Available To Order
Factory Stock: 31
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,25000 €13,25 €
Manufacturers Standard Package
Unit Price without VAT:13,25000 €
Unit Price with VAT:15,76750 €