Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 25A, Series 12.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 25A, Series 12.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

182T12

DigiKey Part Number
182T12-ND
Manufacturer
Manufacturer Product Number
182T12
Description
PWR XFMR TOROIDAL 300VA CHAS MT
Customer Reference
Detailed Description
Toroidal 300VA Power Transformer 117V, 234V Primary Parallel 12V, Series 24V Secondary Parallel 25A, Series 12.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
300VA
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
117V, 234V
Height - Seated (Max)
57.66mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 25A, Series 12.5A
Weight
5.6 lbs (2.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.