182P22 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 12
Unit Price: 86,60000 €
Datasheet
Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 10.22A, Series 5.11A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 10.22A, Series 5.11A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

182P22

DigiKey Part Number
182P22-ND
Manufacturer
Manufacturer Product Number
182P22
Description
PWR XFMR TOROIDAL 225VA CHAS MT
Customer Reference
Detailed Description
Toroidal 225VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 10.22A, Series 5.11A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
225VA
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Toroidal
Termination Style
Wire Leads
Voltage - Primary
117V, 234V
Height - Seated (Max)
48.26mm
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 10.22A, Series 5.11A
Weight
5 lbs (2.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1182P22Hammond Manufacturing12HM2474-ND86,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes