179 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

179F

DigiKey Part Number
179F-ND
Manufacturer
Manufacturer Product Number
179F
Description
XFRMR ISOL 115V TO 95V 1000VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
95V
Series
Power - Max
1000VA
Packaging
Bulk
1st Connector
NEMA 5-15P
Part Status
Obsolete
2nd Connector
NEMA 5-15R (2)
Type
Isolation
Weight
1.8 lbs (816.5 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.