
178CT | |
|---|---|
DigiKey Part Number | HM4593-ND |
Manufacturer | |
Manufacturer Product Number | 178CT |
Description | XFRMR ISOL 120V TO 120V 250VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V | |
Voltage - Secondary | 120V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 11 oz (176 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,60000 € | 240,60 € |
| Unit Price without VAT: | 240,60000 € |
|---|---|
| Unit Price with VAT: | 286,31400 € |

