Image for 175G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175G

DigiKey Part Number
175G-ND
Manufacturer
Manufacturer Product Number
175G
Description
XFRMR NON-ISOL 230V-115V 1500VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
230V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
115V
Series
Power - Max
1500VA
Packaging
Bulk
1st Connector
NEMA 5-15P
Part Status
Obsolete
2nd Connector
NEMA 5-15R
Type
Autotransformer (Non-Isolated)
Weight
22 lbs (10 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.