
175F-EU | |
|---|---|
DigiKey Part Number | 175F-EU-ND |
Manufacturer | |
Manufacturer Product Number | 175F-EU |
Description | XFRMR NON-ISOL 230V-115V 1000VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 1000VA | |
1st Connector | CEE 7/4 | |
2nd Connector | NEMA 5-15R | |
Weight | 15 lbs (6.8 kg) |


