175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175E-NA

DigiKey Part Number
HM4583-ND
Manufacturer
Manufacturer Product Number
175E-NA
Description
XFRMR NON-ISOL 230V-115V 750VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
115V
Manufacturer
Hammond Manufacturing
Power - Max
750VA
Series
1st Connector
NEMA 6-15P
Packaging
Bulk
2nd Connector
NEMA 5-15R
Part Status
Active
Weight
14 lbs (6.4 kg)
Type
Autotransformer (Non-Isolated)
Base Product Number
Voltage - Primary
230V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1198,47000 €198,47 €
10176,75000 €1.767,50 €
25168,78840 €4.219,71 €
50163,00940 €8.150,47 €
Manufacturers Standard Package
Unit Price without VAT:198,47000 €
Unit Price with VAT:236,17930 €