1750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750A

DigiKey Part Number
HM2109-ND
Manufacturer
Manufacturer Product Number
1750A
Description
AUDIO XFMR 22.8K / 8 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22.8k Impedance Primary Ohms 8 Impedance Secondary Ohms 53.11:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
53.11:1
Impedance - Primary (Ohms)
22.8k
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
1.065kOhm
DC Resistance (DCR) - Secondary
1.02Ohm
Transformer Type
Single Ended Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
3.5W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
2.000" L x 1.440" W (50.80mm x 36.58mm)
Height - Seated (Max)
1.773" (45.03mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,80000 €36,80 €
1033,10600 €331,06 €
2531,72800 €793,20 €
5030,71980 €1.535,99 €
10029,74070 €2.974,07 €
25028,49052 €7.122,63 €
Manufacturers Standard Package
Unit Price without VAT:36,80000 €
Unit Price with VAT:43,79200 €