
171F | |
|---|---|
DigiKey Part Number | HM4553-ND |
Manufacturer | |
Manufacturer Product Number | 171F |
Description | XFRMR ISOL 115V TO 115V 750VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 750VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,53000 € | 255,53 € |
| 10 | 227,56800 € | 2.275,68 € |
| 25 | 217,32480 € | 5.433,12 € |
| Unit Price without VAT: | 255,53000 € |
|---|---|
| Unit Price with VAT: | 304,08070 € |


