168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170E

DigiKey Part Number
HM4543-ND
Manufacturer
Manufacturer Product Number
170E
Description
XFRMR NON-ISOL 115V-230V 750VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
750VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1157,06000 €157,06 €
10139,87400 €1.398,74 €
25133,57080 €3.339,27 €
50128,99580 €6.449,79 €
Manufacturers Standard Package
Unit Price without VAT:157,06000 €
Unit Price with VAT:186,90140 €