
170BE | |
|---|---|
DigiKey Part Number | HM4537-ND |
Manufacturer | |
Manufacturer Product Number | 170BE |
Description | XFRMR NON-ISOL 115V-230V 200VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 200VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,52000 € | 86,52 € |
| 10 | 77,05700 € | 770,57 € |
| 25 | 73,58400 € | 1.839,60 € |
| 50 | 71,06100 € | 3.553,05 € |
| 100 | 68,62490 € | 6.862,49 € |
| Unit Price without VAT: | 86,52000 € |
|---|---|
| Unit Price with VAT: | 102,95880 € |

