168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170AE

DigiKey Part Number
HM4535-ND
Manufacturer
Manufacturer Product Number
170AE
Description
XFRMR NON-ISOL 115V-230V 100VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
100VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,14000 €75,14 €
1066,92300 €669,23 €
2563,90600 €1.597,65 €
5061,71480 €3.085,74 €
10059,59860 €5.959,86 €
Manufacturers Standard Package
Unit Price without VAT:75,14000 €
Unit Price with VAT:89,41660 €