168 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170

DigiKey Part Number
HM4548-ND
Manufacturer
Manufacturer Product Number
170
Description
XFRMR NON-ISOL 115V-230V 50VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V, 230V
Voltage - Secondary
115V, 230V
Power - Max
50VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,86000 €40,86 €
Manufacturers Standard Package
Unit Price without VAT:40,86000 €
Unit Price with VAT:48,62340 €