
169C | |
|---|---|
DigiKey Part Number | HM4524-ND |
Manufacturer | |
Manufacturer Product Number | 169C |
Description | XFRMR ISOL 115V TO 90-130V 100VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 90V, 100V, 110V, 115V, 120V, 130V | |
Power - Max | 100VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 € | 72,58 € |
| 10 | 65,22900 € | 652,29 € |
| 25 | 63,60400 € | 1.590,10 € |
| Unit Price without VAT: | 72,58000 € |
|---|---|
| Unit Price with VAT: | 86,37020 € |

