168E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168E

DigiKey Part Number
HM4520-ND
Manufacturer
Manufacturer Product Number
168E
Description
XFMR NON-ISOL 115V TO 125V 750VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
85V, 95V, 105V, 110V, 115V, 125V
Series
Power - Max
750VA
Packaging
Bulk
1st Connector
Wire Leads
Part Status
Active
2nd Connector
Wire Leads
Type
Autotransformer (Non-Isolated)
Weight
10 lbs (4.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,21000 €141,21 €
10125,75900 €1.257,59 €
25120,09160 €3.002,29 €
50115,97660 €5.798,83 €
Manufacturers Standard Package
Unit Price without VAT:141,21000 €
Unit Price with VAT:168,03990 €