168C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168C

DigiKey Part Number
HM2100-ND
Manufacturer
Manufacturer Product Number
168C
Description
XFRMR NON-ISOL 115V-125V 350VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
115V
Voltage - Secondary
85V, 95V, 105V, 110V, 115V, 125V
Power - Max
350VA
1st Connector
Wire Leads
2nd Connector
Wire Leads
Weight
6.5 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,29000 €103,29 €
1091,99100 €919,91 €
2587,84400 €2.196,10 €
5084,83300 €4.241,65 €
10081,92580 €8.192,58 €
Manufacturers Standard Package
Unit Price without VAT:103,29000 €
Unit Price with VAT:122,91510 €