
168B | |
|---|---|
DigiKey Part Number | HM4518-ND |
Manufacturer | |
Manufacturer Product Number | 168B |
Description | XFRMR NON-ISOL 115V-125V 200VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Primary 115V |
Manufacturer Hammond Manufacturing | Voltage - Secondary 85V, 95V, 105V, 110V, 115V, 125V |
Series | Power - Max 200VA |
Packaging Bulk | 1st Connector Wire Leads |
Part Status Active | 2nd Connector Wire Leads |
Type Autotransformer (Non-Isolated) | Weight 4.3 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,80000 € | 60,80 € |
| 10 | 54,15600 € | 541,56 € |
| 25 | 51,71560 € | 1.292,89 € |
| 50 | 49,94240 € | 2.497,12 € |
| 100 | 48,22980 € | 4.822,98 € |
| Unit Price without VAT: | 60,80000 € |
|---|---|
| Unit Price with VAT: | 72,35200 € |

