


167X5 | |
|---|---|
DigiKey Part Number | HM4517-ND |
Manufacturer | |
Manufacturer Product Number | 167X5 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 115V Primary 5V Secondary 30A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 150VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.50mm L x 88.90mm W |
Voltage - Primary 115V | Height - Seated (Max) 96.77mm |
Voltage - Secondary (Full Load) 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 30A | Weight 5.2 lbs (2.4 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,47000 € | 63,47 € |
| 10 | 56,54000 € | 565,40 € |
| 25 | 53,99160 € | 1.349,79 € |
| 50 | 52,14040 € | 2.607,02 € |
| 100 | 50,35260 € | 5.035,26 € |
| Unit Price without VAT: | 63,47000 € |
|---|---|
| Unit Price with VAT: | 75,52930 € |

