


167S64 | |
|---|---|
DigiKey Part Number | HM4506-ND |
Manufacturer | |
Manufacturer Product Number | 167S64 |
Description | PWR XFMR LAMINATED 640VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 640VA Power Transformer 115V Primary 64V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 640VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 95.25mm L x 139.70mm W |
Voltage - Primary 115V | Height - Seated (Max) 115.82mm |
Voltage - Secondary (Full Load) 64V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 10A | Weight 16 lbs (7.3 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,07000 € | 117,07 € |
| 10 | 104,26800 € | 1.042,68 € |
| 25 | 99,56800 € | 2.489,20 € |
| 50 | 96,15520 € | 4.807,76 € |
| Unit Price without VAT: | 117,07000 € |
|---|---|
| Unit Price with VAT: | 139,31330 € |

