


167Q14 | |
|---|---|
DigiKey Part Number | 167Q14-ND |
Manufacturer | |
Manufacturer Product Number | 167Q14 |
Description | PWR XFMR LAMINATED 84VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 84VA Power Transformer 115V Primary 14V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 84VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 63.50mm L x 76.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 77.72mm |
Voltage - Secondary (Full Load) 14V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 6A | Weight 2.9 lbs (1.3 kg) |
Primary Winding(s) Single |

