Laminated Core 250VA Power Transformer 115V Primary 50V Secondary 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 250VA Power Transformer 115V Primary 50V Secondary 5A Chassis Mount
167P50
What are Transformers? How Do They Work? - Another Teaching Moment

167P50

DigiKey Part Number
HM4494-ND
Manufacturer
Manufacturer Product Number
167P50
Description
PWR XFMR LAMINATED 250VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 250VA Power Transformer 115V Primary 50V Secondary 5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
250VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
95.25mm L x 114.30mm W
Voltage - Primary
115V
Height - Seated (Max)
115.82mm
Voltage - Secondary (Full Load)
50V
Voltage - Isolation
2000Vrms
Current - Output (Max)
5A
Weight
8.5 lbs (3.9 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,53000 €90,53 €
1080,63500 €806,35 €
2577,00000 €1.925,00 €
5074,35960 €3.717,98 €
10071,81090 €7.181,09 €
Manufacturers Standard Package
Unit Price without VAT:90,53000 €
Unit Price with VAT:107,73070 €