


167P36 | |
|---|---|
DigiKey Part Number | HM4493-ND |
Manufacturer | |
Manufacturer Product Number | 167P36 |
Description | PWR XFMR LAMINATED 180VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 180VA Power Transformer 115V Primary 36V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 36V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 180VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 95.25mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.9 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,27000 € | 66,27 € |
| 10 | 59,02600 € | 590,26 € |
| 25 | 56,36600 € | 1.409,15 € |
| 50 | 54,43320 € | 2.721,66 € |
| 100 | 52,56650 € | 5.256,65 € |
| Unit Price without VAT: | 66,27000 € |
|---|---|
| Unit Price with VAT: | 78,86130 € |

