


167P30 | |
|---|---|
DigiKey Part Number | 167P30-ND |
Manufacturer | |
Manufacturer Product Number | 167P30 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 115V Primary 30V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 30V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 88.90mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.2 lbs (2.4 kg) |

