


167P25 | |
|---|---|
DigiKey Part Number | HM4492-ND |
Manufacturer | |
Manufacturer Product Number | 167P25 |
Description | PWR XFMR LAMINATED 125VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 125VA Power Transformer 115V Primary 25V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 125VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 95.25mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,20000 € | 58,20 € |
| 10 | 51,84600 € | 518,46 € |
| 25 | 49,50960 € | 1.237,74 € |
| 50 | 47,81200 € | 2.390,60 € |
| 100 | 46,17240 € | 4.617,24 € |
| Unit Price without VAT: | 58,20000 € |
|---|---|
| Unit Price with VAT: | 69,25800 € |

