


167P16 | |
|---|---|
DigiKey Part Number | 167P16-ND |
Manufacturer | |
Manufacturer Product Number | 167P16 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V Primary 16V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 76.20mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.9 lbs (1.3 kg) |

