Laminated Core 110VA Power Transformer 115V Primary 55V Secondary 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 110VA Power Transformer 115V Primary 55V Secondary 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

167L55

DigiKey Part Number
HM4473-ND
Manufacturer
Manufacturer Product Number
167L55
Description
PWR XFMR LAMINATED 110VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 110VA Power Transformer 115V Primary 55V Secondary 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
110VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
63.50mm L x 82.55mm W
Voltage - Primary
115V
Height - Seated (Max)
77.72mm
Voltage - Secondary (Full Load)
55V
Voltage - Isolation
2000Vrms
Current - Output (Max)
2A
Weight
3.7 lbs (1.7 kg)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,03000 €52,03 €
1046,35100 €463,51 €
2544,26320 €1.106,58 €
5042,74520 €2.137,26 €
10041,27930 €4.127,93 €
Manufacturers Standard Package
Unit Price without VAT:52,03000 €
Unit Price with VAT:61,91570 €