


166U5 | |
|---|---|
DigiKey Part Number | HM4454-ND |
Manufacturer | |
Manufacturer Product Number | 166U5 |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 115V Primary 5V Secondary 15A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V | |
Current - Output (Max) | 15A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.36mm L x 57.15mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 10 | 39,72100 € | 397,21 € |
| 25 | 37,93240 € | 948,31 € |
| 50 | 36,63180 € | 1.831,59 € |
| 100 | 35,37560 € | 3.537,56 € |
| 250 | 33,78088 € | 8.445,22 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 53,06210 € |

