


166S2 | |
|---|---|
DigiKey Part Number | HM4450-ND |
Manufacturer | |
Manufacturer Product Number | 166S2 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V Primary 2.5V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 50.80mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 € | 24,35 € |
| 10 | 21,91900 € | 219,19 € |
| 25 | 21,01080 € | 525,27 € |
| 50 | 20,34600 € | 1.017,30 € |
| 100 | 19,70030 € | 1.970,03 € |
| 250 | 18,94268 € | 4.735,67 € |
| Unit Price without VAT: | 24,35000 € |
|---|---|
| Unit Price with VAT: | 28,97650 € |

