


166R5 | |
|---|---|
DigiKey Part Number | HM4446-ND |
Manufacturer | |
Manufacturer Product Number | 166R5 |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 115V Primary 5V Secondary 8A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V | |
Current - Output (Max) | 8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 50.80mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,42000 € | 41,42 € |
| 10 | 36,90500 € | 369,05 € |
| 25 | 35,24320 € | 881,08 € |
| 50 | 34,03520 € | 1.701,76 € |
| 100 | 32,86830 € | 3.286,83 € |
| 250 | 31,38668 € | 7.846,67 € |
| Unit Price without VAT: | 41,42000 € |
|---|---|
| Unit Price with VAT: | 49,28980 € |

