


166Q2 | |
|---|---|
DigiKey Part Number | HM502-ND |
Manufacturer | |
Manufacturer Product Number | 166Q2 |
Description | PWR XFMR LAMINATED 15VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 15VA Power Transformer 115V Primary 2.5V Secondary 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 6A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 15VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 41.40mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| 10 | 21,65900 € | 216,59 € |
| 25 | 20,68480 € | 517,12 € |
| 50 | 19,97680 € | 998,84 € |
| 100 | 19,29220 € | 1.929,22 € |
| 250 | 18,42280 € | 4.605,70 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |

