


166P18 | |
|---|---|
DigiKey Part Number | HM537-ND |
Manufacturer | |
Manufacturer Product Number | 166P18 |
Description | PWR XFMR LAMINATED 90VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 90VA Power Transformer 115V Primary 18V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 90VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.36mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,73000 € | 37,73 € |
| 10 | 33,93300 € | 339,33 € |
| 30 | 32,24533 € | 967,36 € |
| 50 | 31,48620 € | 1.574,31 € |
| 100 | 30,81550 € | 3.081,55 € |
| Unit Price without VAT: | 37,73000 € |
|---|---|
| Unit Price with VAT: | 44,89870 € |

