



166M25 | |
|---|---|
DigiKey Part Number | HM556-ND |
Manufacturer | |
Manufacturer Product Number | 166M25 |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 115V Primary 25V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 75VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 102.36mm L x 57.15mm W |
Voltage - Primary 115V | Height - Seated (Max) 66.80mm |
Voltage - Secondary (Full Load) 25V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 3A | Weight 2.5 lbs (1.1 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,15000 € | 40,15 € |
| 10 | 35,76700 € | 357,67 € |
| 30 | 33,84467 € | 1.015,34 € |
| 50 | 32,98580 € | 1.649,29 € |
| 100 | 31,85480 € | 3.185,48 € |
| 250 | 30,41888 € | 7.604,72 € |
| Unit Price without VAT: | 40,15000 € |
|---|---|
| Unit Price with VAT: | 47,77850 € |

