


166M12 | |
|---|---|
DigiKey Part Number | HM4430-ND |
Manufacturer | |
Manufacturer Product Number | 166M12 |
Description | PWR XFMR LAMINATED 37.8VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 37.8VA Power Transformer 115V Primary 12.6V Secondary 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 37.8VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 93.73mm L x 54.10mm W |
Voltage - Primary 115V | Height - Seated (Max) 58.67mm |
Voltage - Secondary (Full Load) 12.6V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 3A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,75000 € | 32,75 € |
| 10 | 29,17600 € | 291,76 € |
| 25 | 27,86360 € | 696,59 € |
| 50 | 26,90880 € | 1.345,44 € |
| 100 | 25,98650 € | 2.598,65 € |
| 250 | 24,81500 € | 6.203,75 € |
| Unit Price without VAT: | 32,75000 € |
|---|---|
| Unit Price with VAT: | 38,97250 € |

