


166L16 | |
|---|---|
DigiKey Part Number | HM533-ND |
Manufacturer | |
Manufacturer Product Number | 166L16 |
Description | PWR XFMR LAMINATED 35.2VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 35.2VA Power Transformer 115V Primary 16V Secondary 2.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 2.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 35.2VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,13000 € | 22,13 € |
| 10 | 19,73100 € | 197,31 € |
| 25 | 18,84400 € | 471,10 € |
| 50 | 18,19920 € | 909,96 € |
| 100 | 17,57570 € | 1.757,57 € |
| 250 | 16,78368 € | 4.195,92 € |
| 500 | 16,20820 € | 8.104,10 € |
| Unit Price without VAT: | 22,13000 € |
|---|---|
| Unit Price with VAT: | 26,33470 € |

