


166K2 | |
|---|---|
DigiKey Part Number | HM4418-ND |
Manufacturer | |
Manufacturer Product Number | 166K2 |
Description | PWR XFMR LAMINATED 3.75VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.75VA Power Transformer 115V Primary 2.5V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 2.5V | |
Current - Output (Max) | 1.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 3.75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,62000 € | 21,62 € |
| Unit Price without VAT: | 21,62000 € |
|---|---|
| Unit Price with VAT: | 25,72780 € |

