




166GD12 | |
|---|---|
DigiKey Part Number | HM4405-ND |
Manufacturer | |
Manufacturer Product Number | 166GD12 |
Description | PWR XFMR LAMINATED 8.4VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 8.4VA Power Transformer 117V Primary 12V Secondary 700mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 700mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 8.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 41.40mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.72 lb (326.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| 10 | 17,66600 € | 176,66 € |
| 25 | 16,87240 € | 421,81 € |
| 50 | 16,29520 € | 814,76 € |
| 100 | 15,73710 € | 1.573,71 € |
| 250 | 15,02812 € | 3.757,03 € |
| 500 | 14,51282 € | 7.256,41 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |

