




166G28 | |
|---|---|
DigiKey Part Number | HM559-ND |
Manufacturer | |
Manufacturer Product Number | 166G28 |
Description | PWR XFMR LAMINATED 14VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 14VA Power Transformer 115V Primary 28V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 14VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.37mm L x 41.40mm W |
Voltage - Primary 115V | Height - Seated (Max) 42.93mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 12,23700 € | 122,37 € |
| 30 | 11,58200 € | 347,46 € |
| 50 | 11,28920 € | 564,46 € |
| 100 | 10,90320 € | 1.090,32 € |
| 250 | 10,41236 € | 2.603,09 € |
| 500 | 10,05556 € | 5.027,78 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

