




166G20 | |
|---|---|
DigiKey Part Number | HM542-ND |
Manufacturer | |
Manufacturer Product Number | 166G20 |
Description | PWR XFMR LAMINATED 10VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary 20V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 10VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.37mm L x 41.40mm W |
Voltage - Primary 115V | Height - Seated (Max) 42.93mm |
Voltage - Secondary (Full Load) 20V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,64000 € | 96,40 € |
| 25 | 9,24600 € | 231,15 € |
| 50 | 8,95660 € | 447,83 € |
| 100 | 8,67530 € | 867,53 € |
| 250 | 8,31524 € | 2.078,81 € |
| 500 | 8,05178 € | 4.025,89 € |
| 1.000 | 7,79584 € | 7.795,84 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

