


166G16 | |
|---|---|
DigiKey Part Number | HM531-ND |
Manufacturer | |
Manufacturer Product Number | 166G16 |
Description | PWR XFMR LAMINATED 8VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 115V Primary 16V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 8VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 71.38mm L x 38.10mm W |
Voltage - Primary 115V | Height - Seated (Max) 42.93mm |
Voltage - Secondary (Full Load) 16V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,91000 € | 26,91 € |
| 10 | 23,97700 € | 239,77 € |
| 25 | 22,89920 € | 572,48 € |
| 50 | 22,11500 € | 1.105,75 € |
| 100 | 21,35710 € | 2.135,71 € |
| 250 | 20,39456 € | 5.098,64 € |
| Unit Price without VAT: | 26,91000 € |
|---|---|
| Unit Price with VAT: | 32,02290 € |

