


166F6 | |
|---|---|
DigiKey Part Number | HM4393-ND |
Manufacturer | |
Manufacturer Product Number | 166F6 |
Description | PWR XFMR LAMINATED 1.89VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.89VA Power Transformer 115V Primary 6.3V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 1.89VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 52.32mm L x 35.05mm W | |
Height - Seated (Max) | 30.23mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,18000 € | 23,18 € |
| 10 | 20,65500 € | 206,55 € |
| 25 | 19,72720 € | 493,18 € |
| 50 | 19,05180 € | 952,59 € |
| 100 | 18,39910 € | 1.839,91 € |
| 250 | 17,57000 € | 4.392,50 € |
| 500 | 16,96748 € | 8.483,74 € |
| Unit Price without VAT: | 23,18000 € |
|---|---|
| Unit Price with VAT: | 27,58420 € |

