


166F2 | |
|---|---|
DigiKey Part Number | HM4386-ND |
Manufacturer | |
Manufacturer Product Number | 166F2 |
Description | PWR XFMR LAMINATED 0.63VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 0.63VA Power Transformer 115V Primary 2.5V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 0.63VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 52.32mm L x 31.75mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.23mm |
Voltage - Secondary (Full Load) 2.5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 250mA | Weight 0.3 lb (136.08 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| 10 | 25,80000 € | 258,00 € |
| 25 | 24,63920 € | 615,98 € |
| 50 | 23,79500 € | 1.189,75 € |
| 100 | 22,97960 € | 2.297,96 € |
| 250 | 21,94380 € | 5.485,95 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |

