




166F14 | |
|---|---|
DigiKey Part Number | HM4383-ND |
Manufacturer | |
Manufacturer Product Number | 166F14 |
Description | PWR XFMR LAMINATED 3.5VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.5VA Power Transformer 115V Primary 14V Secondary 250mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 3.5VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.45mm L x 34.29mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.32mm |
Voltage - Secondary (Full Load) 14V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 250mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 12,88100 € | 128,81 € |
| 25 | 12,30360 € | 307,59 € |
| 50 | 11,88320 € | 594,16 € |
| 100 | 11,47660 € | 1.147,66 € |
| 250 | 10,95992 € | 2.739,98 € |
| 500 | 10,58428 € | 5.292,14 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |

