




166F12C | |
|---|---|
DigiKey Part Number | HM4381-ND |
Manufacturer | |
Manufacturer Product Number | 166F12C |
Description | PWR XFMR LAMINATED 4.2VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.2VA Power Transformer 115V Primary 12V Secondary 350mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 4.2VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 60.45mm L x 35.05mm W |
Voltage - Primary 115V | Height - Seated (Max) 35.05mm |
Voltage - Secondary (Full Load) 12V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 350mA | Weight 0.4 lb (181.44 g) |
Primary Winding(s) Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 12,44300 € | 124,43 € |
| 25 | 11,88480 € | 297,12 € |
| 50 | 11,47860 € | 573,93 € |
| 100 | 11,08600 € | 1.108,60 € |
| 250 | 10,58700 € | 2.646,75 € |
| 500 | 10,22416 € | 5.112,08 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

