


166E14 | |
|---|---|
DigiKey Part Number | HM526-ND |
Manufacturer | |
Manufacturer Product Number | 166E14 |
Description | PWR XFMR LAMINATED 2.1VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.1VA Power Transformer 115V Primary 14V Secondary 150mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 2.1VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 52.32mm L x 35.05mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.23mm |
Voltage - Secondary (Full Load) 14V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 150mA | Weight 0.3 lb (136.08 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,43000 € | 26,43 € |
| 10 | 23,55800 € | 235,58 € |
| 25 | 22,49840 € | 562,46 € |
| 50 | 21,72780 € | 1.086,39 € |
| 100 | 20,98340 € | 2.098,34 € |
| 250 | 20,03748 € | 5.009,37 € |
| Unit Price without VAT: | 26,43000 € |
|---|---|
| Unit Price with VAT: | 31,45170 € |

